87832-0616

Heilind Number:MOL87832-0616
Manufacturer:Molex
Manufacturer Number:87832-0616
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 6 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-0616
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:6
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878320616
SKU:MOL87832-0616

Detailed Description

Introducing the Milli-Grid Header, a sleek and efficient solution for your surface mount connectivity needs. This vertical header, featuring a shrouded design, is lead-free and built to accommodate 6 circuits with a 0.38 pitch. Crafted with durable materials like phosphor bronze and nylon, it ensures reliable performance in various environments, with an operating temperature range of -55 to 105°C. Gold-plated contact mating areas guarantee optimal conductivity, while tin-plated termination offers secure attachment to your PCB. Meeting RoHS compliance standards, this header is not only high-performing but also environmentally conscious. Perfect for Wire to Board connections, it's a versatile component for your PCB assembly projects.