| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87832-0660 |
| Color: | Black |
| Series: | 87832 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878320660 |
| SKU: | MOL87832-0660 |
87832-0660
| Heilind Number: | MOL87832-0660 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87832-0660 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 6 Circuits, 0.05µm Gold (Au) Plating, without Locking Window and Center Polarization Slot, without PCB Locator, Tube
More >>Specifications
Detailed Description
Achieve seamless connectivity with our Milli-Grid Connector System, featuring a black vertical housing with keying for easy assembly. Engineered for high performance, this surface mount connector boasts a 2mm pitch, gold-plated phosphor bronze contacts, and a durable nylon construction. With a 6-pin, 2-row configuration and a rating of 125V and 2A, it ensures reliable power and signal transmission. UL and CSA certified, this connector is compliant with lead-free processes, making it a sustainable choice for your PCB applications. Its enhanced design, including polarized orientation and mating lock, guarantees secure and efficient connections. Whether for industrial or consumer electronics, the Milli-Grid Connector System is the perfect solution for your wire-to-board connectivity needs.

