87832-0807

Heilind Number:MOL87832-0807
Manufacturer:Molex
Manufacturer Number:87832-0807
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 8 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-0807
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878320807
SKU:MOL87832-0807

Detailed Description

Enhance your circuit connectivity with this Milli-Grid Header, designed for seamless integration on your PCB. Boasting a surface mount configuration and vertical orientation, this shrouded header ensures secure and efficient performance. With 8 circuits and a pitch of 2mm, it accommodates intricate wiring needs with ease. Crafted from durable materials including phosphor bronze and nylon, it guarantees longevity even in demanding environments. Gold-plated contact mating areas offer reliable conductivity, while lead-free and RoHS compliance underscore its commitment to environmental responsibility. Ideal for wire-to-board applications, this header is a must-have for electronic projects requiring precision and durability.