87832-0812

Heilind Number:MOL87832-0812
Manufacturer:Molex
Manufacturer Number:87832-0812
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MGRID HDR SHRD SMT O/CAP.38AU F 8CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-0812
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878320812
SKU:MOL87832-0812

Detailed Description

Elevate your PCB connectivity with this MGRID HDR SHRD SMT O/CAP.38AU F 8CKT connector. Designed for high performance, it boasts a sleek black finish and features Milli-Grid technology, offering reliability and efficiency. With 8 contacts in a vertical orientation, it's perfect for streamlined setups. Made with durable materials like nylon and phosphor bronze, and with gold plating in the contact mating area, it ensures optimal conductivity. RoHS compliant and UL certified, it meets stringent quality standards. Suitable for wire-to-board connections, it's a versatile component for various electronic applications. Upgrade your PCB assembly with this essential connector.