87832-0816

Heilind Number:MOL87832-0816
Manufacturer:Molex
Manufacturer Number:87832-0816
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 8 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-0816
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878320816
SKU:MOL87832-0816

Detailed Description

Easily connect wires to circuit boards with this Milli-Grid Header. Featuring a surface mount design and shrouded vertical orientation, it ensures secure and efficient connections. With two rows of eight circuits each, it offers ample connectivity options. Made of durable materials like nylon and phosphor bronze, it guarantees reliable performance. The gold-plated contacts and lead-free construction adhere to industry standards for optimal conductivity and environmental responsibility. Suitable for a wide range of applications, this header is a versatile choice for your electronic projects.