87832-0820

Heilind Number:MOL87832-0820
Manufacturer:Molex
Manufacturer Number:87832-0820
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 8 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-0820
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878320820
SKU:MOL87832-0820

Detailed Description

Easily connect your PCB components with this Milli-Grid Header. Designed for surface mount installation, this vertical header features a shrouded design for added protection. With 8 circuits, it offers reliable connectivity for your electronic projects. The lead-free construction and gold contact plating ensure high performance and durability, while the straight body orientation and 2mm pitch make it easy to integrate into your designs. Operating in a wide temperature range, from -55 to 105°C, it is suitable for various environments. UL and CSA certified, it meets stringent safety standards. Perfect for wire-to-board connections, this header is a versatile and essential component for your PCB assembly needs.