| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87832-0862 |
| Color: | Black |
| Series: | 87832 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878320862 |
| SKU: | MOL87832-0862 |
87832-0862
| Heilind Number: | MOL87832-0862 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87832-0862 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 8 Circuits, 0.05µm Gold (Au) Plating, with Pick-and-Place Cap, without Locking Window and Center Polarization Slot, without PCB Locator, Tube
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this black Milli-Grid connector. Featuring 8 contacts in 2 rows, it offers a reliable surface mount termination method. The vertical orientation with keying ensures proper alignment, while gold plating on the contact mating area guarantees optimal conductivity. With a voltage rating of 125V and an amperage of 2A, this connector is suitable for various applications. Made of durable nylon and meeting UL and CSA standards, it ensures safety and performance. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects.

