87832-1026

Heilind Number:MOL87832-1026
Manufacturer:Molex
Manufacturer Number:87832-1026
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 10 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-1026
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878321026
SKU:MOL87832-1026

Detailed Description

Easily integrate electronic components with this Milli-Grid Header, designed for surface-mount applications. Featuring a vertical orientation and shrouded design, it ensures secure connections in your circuitry. With 10 lead-free circuits and a 2mm pitch, it offers reliable performance. The straight body orientation and gold contact plating guarantee efficient signal transmission. Crafted from durable materials like nylon and phosphor bronze, it can withstand operating temperatures ranging from -55 to 105°C. Compliant with RoHS standards, it's environmentally friendly. Ideal for wire-to-board connectors, this component is a versatile choice for PCB assembly.