87832-1028

Heilind Number:MOL87832-1028
Manufacturer:Molex
Manufacturer Number:87832-1028
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 10 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-1028
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878321028
SKU:MOL87832-1028

Detailed Description

Elevate your PCB assembly with this high-performance Milli-Grid Header. Designed for surface mount installation, this vertical connector features a shrouded, lead-free construction for enhanced durability and safety. With 10 gold-plated contacts, it ensures reliable connectivity, while its 2A amperage and 125V voltage rating make it suitable for various applications. The straight body orientation and 2mm pitch offer easy integration, and with a wide operating temperature range of -55 to 105°C, it's built to withstand harsh environments. UL and CSA certified, it meets international safety standards, while its RoHS compliance reflects our commitment to sustainability. Perfect for wire-to-board connections, this header is a must-have for your electronic projects.