| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87832-1062 |
| Color: | Black |
| Series: | 87832 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878321062 |
| SKU: | MOL87832-1062 |
87832-1062
| Heilind Number: | MOL87832-1062 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87832-1062 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 10 Circuits, 0.05µm Gold (Au) Plating, with Pick-and-Place Cap, without Locking Window and Center Polarization Slot, without PCB Locator, Tube
More >>Specifications
Detailed Description
Easily connect wires to a PCB with our Milli-Grid 87832 series vertical header. Featuring a sleek black design, this connector is perfect for surface mounting applications. With 10 gold-plated contacts and a 2mm pitch, it ensures reliable signal transmission in your electronic devices. Its nylon housing and phosphor bronze contacts guarantee durability, while its UL and CSA certifications assure quality and compliance with industry standards. Suitable for a maximum of 100 mating cycles, this connector is ideal for long-lasting usage. Its vertical orientation and keying feature make installation hassle-free, while its lead-free process capability and RoHS compliance prioritize environmental responsibility. Upgrade your PCB connections with this high-performance Milli-Grid connector.

