87832-1222

Heilind Number:MOL87832-1222
Manufacturer:Molex
Manufacturer Number:87832-1222
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 12 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-1222
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878321222
SKU:MOL87832-1222

Detailed Description

Easily connect wires to your PCB with this Milli-Grid Header. Featuring a surface mount design with vertical orientation, it ensures secure and reliable connections. The shrouded header with 12 circuits and a 2mm pitch is ideal for various electronic applications. Made with lead-free materials, it complies with RoHS standards for environmental sustainability. With gold plating on the contact mating area, it guarantees excellent conductivity. Its straight body orientation and keying feature enhance ease of use during assembly. Operating within a wide temperature range, from -55 to 105°C, it ensures durability in diverse environments. Perfect for wire-to-board connections, this header is a versatile choice for your PCB projects.