87832-2023

Heilind Number:MOL87832-2023
Manufacturer:Molex
Manufacturer Number:87832-2023
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 20 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-2023
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Tube
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878322023
SKU:MOL87832-2023

Detailed Description

Enhance your circuit board assembly with our Milli-Grid Header, a surface-mount component designed for seamless integration. Featuring a vertical, shrouded design, this lead-free header boasts 20 circuits and a pitch of 2mm, making it ideal for compact applications. Crafted with high-quality materials like Phosphor Bronze and Nylon, it guarantees durability and reliable performance. With gold plating in the contact mating area, it ensures optimal conductivity. Certified by CSA and UL, it meets stringent quality standards. Operating smoothly in a wide temperature range, from -55 to 105°C, it is suitable for various environments. Perfect for wire-to-board connections, it offers a secure and efficient solution for your PCB needs. Compliant with RoHS regulations, it reflects our commitment to environmental responsibility. Elevate your electronic designs with this versatile and dependable PCB connector.