87832-2620

Heilind Number:MOL87832-2620
Manufacturer:Molex
Manufacturer Number:87832-2620
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 26 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-2620
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:26
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878322620
SKU:MOL87832-2620

Detailed Description

Easily integrate connectivity into your electronic projects with this Milli-Grid Header. Designed for surface mount installation, it features a vertical orientation with shrouded contacts for added protection. With 26 circuits and a pitch of 2 mm, this header is ideal for wire-to-board connections. The lead-free design ensures environmental compliance, while the gold plating on the contact mating area guarantees reliable performance. Operating in a wide temperature range from -55 to 105 °C, it is suitable for various applications. Its durable construction, featuring a nylon body and phosphor bronze contacts, ensures long-lasting quality. Whether you're a professional or DIY enthusiast, this Milli-Grid Header is a versatile and essential component for your projects.