87832-2622

Heilind Number:MOL87832-2622
Manufacturer:Molex
Manufacturer Number:87832-2622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 26 Circuits, 0.38µm Gold (Au) Plating, with Pick-and-Place Cap, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-2622
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:26
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878322622
SKU:MOL87832-2622

Detailed Description

Elevate your PCB connections with our Milli-Grid Header, a sleek and efficient solution for your surface-mount needs. Designed for vertical orientation, this lead-free connector boasts 26 circuits, ensuring seamless connectivity in your electronic projects. With a pitch of 2mm and durable construction featuring phosphor bronze contacts and a nylon body, it guarantees reliable performance. Gold-plated contact mating areas offer enhanced conductivity, while tin-plated termination ensures easy soldering. Meeting stringent quality standards, including RoHS compliance, this header is ideal for a wide range of applications. Its shrouded design and straight body orientation add to its versatility, making it a must-have component for any PCB assembly task. Trust in its durability and performance, backed by UL and CSA certifications, for a seamless integration process every time.