87832-4022

Heilind Number:MOL87832-4022
Manufacturer:Molex
Manufacturer Number:87832-4022
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 40 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-4022
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:40
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878324022
SKU:MOL87832-4022

Detailed Description

Easily connect wires to your PCB with this Milli-Grid Header. Featuring a surface mount design with vertical orientation and shrouded construction, it ensures secure and efficient connections. Lead-free and RoHS compliant, it's environmentally friendly. With 40 gold-plated contacts and a 2A amperage rating, it offers reliable performance. The black nylon body, along with phosphor bronze contacts, guarantees durability. Operating in a wide temperature range (-55 to 105°C) and meeting UL and CSA certification standards, it's suitable for various applications. Perfect for wire-to-board connections, it's a versatile and essential component for your projects.