87832-6023

Heilind Number:MOL87832-6023
Manufacturer:Molex
Manufacturer Number:87832-6023
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2MM MGRID SHRD /PG/CAP T&R.76 ULF 22CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-6023
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:22
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:22
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878326023
SKU:MOL87832-6023

Detailed Description

Efficiently connect components on your PCB with the Milli-Grid 87832 series Vertical Connector. Designed for surface mount termination, this black connector features 22 contacts in 2 rows, with a 2mm pitch for secure connectivity. With a 2A amperage and 125V voltage rating, it ensures reliable performance. The phosphor bronze contact material with gold plating guarantees durability and conductivity, meeting stringent quality standards. Embossed Tape packaging and compatibility with Pick and Place assembly streamline installation processes. RoHS compliant and featuring UL certification, it's a trustworthy choice for your electronic projects.