87832-6123

Heilind Number:MOL87832-6123
Manufacturer:Molex
Manufacturer Number:87832-6123
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 24 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-6123
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878326123
SKU:MOL87832-6123

Detailed Description

Easily connect your PCB components with this Milli-Grid Header, a surface-mountable solution designed for vertical orientation. With 24 circuits and a pitch of 2mm, it offers efficient connectivity in a sleek black finish. Lead-free and RoHS compliant, it ensures environmentally friendly operation. The shrouded design and gold-plated phosphor bronze contacts guarantee reliable performance, even in demanding applications. Suitable for wire-to-board connections, this connector is ideal for a wide range of electronic projects. Its straight body orientation and pick-and-place compatibility make assembly a breeze, while its high-temperature tolerance ensures durability. Trust in the quality and precision of this Milli-Grid Header for seamless integration in your PCB designs.