| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87833-0633 |
| Color: | Black |
| Series: | 87833 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.16 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878330633 |
| SKU: | MOL87833-0633 |
87833-0633
| Heilind Number: | MOL87833-0633 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87833-0633 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this Milli-Grid Header, featuring a right-angle, shrouded design for secure assembly. Lead-free and designed for durability, it boasts six circuits with a 0.38 black color finish. With a 2A amperage rating and 125V voltage capacity, it ensures reliable performance. Made with high-quality materials like phosphor bronze and nylon, it guarantees long-lasting use even in harsh environments. Suitable for wire-to-board connectors, it is UL and CSA certified for quality assurance. Its compact 2mm pitch and through-hole termination method make it easy to integrate into your projects. Perfect for various applications, from industrial machinery to consumer electronics, this header offers a versatile and dependable solution for your PCB needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2014 | GCM 10623992 - New, Modified, Or Replacement Tooling. | Download | |||

