| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87834-0411 |
| Color: | Natural |
| Series: | 87834 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.43 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878340411 |
| SKU: | MOL87834-0411 |
87834-0411
| Heilind Number: | MOL87834-0411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87834-0411 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 4 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid 87834 series Straight Through Hole Connector. Designed for seamless integration, this connector features two rows of four contacts each, ensuring secure and efficient power transmission. With a pitch of 2.54mm and a voltage rating of 250VDC, it offers reliable performance in various applications. Constructed with durable nylon and plated with gold for optimal conductivity, it guarantees long-lasting functionality even in harsh environments. Its vertical orientation and PCB locator ensure easy and precise installation, while its UL agency certification and RoHS compliance guarantee safety and quality. Suitable for wire-to-board connections, this connector is a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 517307 - Equipment/Production Transfer or Rearrangement. Equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

