| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87834-0811 |
| Color: | Natural |
| Series: | 87834 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.43 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878340811 |
| SKU: | MOL87834-0811 |
87834-0811
| Heilind Number: | MOL87834-0811 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87834-0811 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 8 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window
More >>Specifications
Detailed Description
Enhance your electronic connections with the C-Grid 87834 - a versatile straight-bodied connector designed for optimal performance. With a pitch of 2.54 mm, it boasts 8 contacts in 2 rows, each capable of carrying 2.5 A at 250 VDC. Crafted from durable nylon with gold plating in the mating area, this connector ensures reliable conductivity even in harsh environments, operating seamlessly in temperatures ranging from -55 to 120 °C. Featuring through-hole termination and a 3.43 mm tail length, it offers easy installation on PCBs. Fully compliant with RoHS standards, this connector guarantees both quality and sustainability in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 517307 - Equipment/Production Transfer or Rearrangement. Equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

