| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87834-0819 |
| Color: | Black |
| Series: | 87834 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.43 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878340819 |
| SKU: | MOL87834-0819 |
87834-0819
| Heilind Number: | MOL87834-0819 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87834-0819 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the CGRID HDR WPGSLT 13AULF 8. Designed for optimal performance, this black C-Grid connector features 8 contacts in 2 rows, ensuring secure and efficient through-hole termination. With a pitch of 2.54mm and a voltage rating of 250VDC, it offers reliability in various applications. Crafted from durable polyester with gold plating in the contact mating area, it guarantees long-lasting functionality. Its vertical orientation and polarization to both PCB and mate further enhance ease of use and assembly. Certified for RoHS compliance, it meets stringent environmental standards, making it a sustainable choice for your projects. Upgrade your PCB connections with this high-quality C-Grid connector.

