| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87834-2611 |
| Color: | Natural |
| Series: | 87834 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.43 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 26 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878342611 |
| SKU: | MOL87834-2611 |
87834-2611
| Heilind Number: | MOL87834-2611 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87834-2611 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 26 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window
More >>Specifications
Detailed Description
Enhance your circuit board connections with the 87834 - C-Grid Pin & Receptacle Connector, designed for optimal performance in a variety of applications. Featuring 26 gold-plated contacts with a 2.54 mm pitch, this connector ensures reliable power and signal transmission. The straight body orientation and through-hole termination method offer easy installation on your PCB, while the durable nylon construction guarantees long-lasting durability. With a voltage rating of 250 VDC and an operating temperature range of -55 to 120 °C, this connector is suitable for use in demanding environments. RoHS compliant and lead-free process capable, it meets the highest industry standards for environmental responsibility. Upgrade your wire-to-board connections with this high-quality C-Grid connector.

