| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87834-3411 |
| Color: | Natural |
| Series: | 87834 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.43 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 34 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878343411 |
| SKU: | MOL87834-3411 |
87834-3411
| Heilind Number: | MOL87834-3411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87834-3411 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 34 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our 87834 C-Grid Series Pin Header. Designed for reliable performance, this connector features 34 gold-plated contacts in a straight, through-hole configuration, ensuring secure and durable connections. With a 2.54mm pitch and a 2-row layout, it offers versatility for various applications. Its high-quality nylon construction with UL certification guarantees safety and compliance. Operating efficiently in a wide temperature range, from -55 to 120°C, this connector is suitable for demanding environments. RoHS-compliant and lead-free solder capable, it aligns with modern environmental standards. Whether for industrial or commercial use, this C-Grid connector is the perfect choice for your wire-to-board connection needs.

