| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87834-4411 |
| Color: | Natural |
| Series: | 87834 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.43 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 44 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0878344411 |
| SKU: | MOL87834-4411 |
87834-4411
| Heilind Number: | MOL87834-4411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87834-4411 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 44 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window
More >>Specifications
Detailed Description
Elevate your connectivity with our C-Grid 87834 series, featuring a natural color design perfect for seamless integration. Boasting a robust nylon construction, this vertical 44-contact connector with a 2.54mm pitch offers reliable performance in through-hole terminations. With a 2.5A amperage and 250VDC voltage rating, it ensures efficient power transmission. Gold plating on the contact mating area guarantees optimal conductivity, while tin plating on the termination enhances durability. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Whether for wire-to-board applications or PCB pin headers, this connector is a versatile solution for your connectivity needs.

