| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87834-5019 |
| Color: | Black |
| Series: | 87834 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.43 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0878345019 |
| SKU: | MOL87834-5019 |
87834-5019
| Heilind Number: | MOL87834-5019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87834-5019 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, 50 Circuits, 0.13µm Gold (Au) Plating, Black, without PCB Locator, without End Window, Center Polarization Slot, Lead-Free
More >>Specifications
Detailed Description
Easily connect wires to circuit boards with this black C-Grid connector, part of the 87834 series. Featuring 50 contacts in a 2-row design, it allows for efficient power transmission with a 2.5A current rating and 250VDC voltage capacity. The through-hole termination method ensures secure installation, while gold plating in the contact mating area ensures reliable conductivity. With a vertical orientation and 2.54mm pitch, it's compatible with various PCB layouts. This connector is constructed with durable polyester material, suitable for a wide operating temperature range. Its polarized design and tin termination plating provide added safety and stability in electronic applications. Packaged in a tray for convenience, it's an essential component for wire-to-board connections. Non-glow wire capable and not RoHS compliant.

