| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87839-0017 |
| Color: | Black |
| Series: | 87839 - SAS 6G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 6G |
| Gender: | Female |
| Number of Contacts: | 29 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Surface Mount and Through Hole |
| Contact Material: | High Temperature Thermoplastic, Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm, 8 mm |
| Voltage: | 30 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Tail Length: | 2.99 mm, 3.49 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm, .8 mm |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878390017 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL87839-0017 |
87839-0017
| Heilind Number: | MOL87839-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87839-0017 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 6G Receptacle, Vertical, Hybrid, with Straight Solder Tab, 3.00mm PCB Thickness, Embossed Tape Packaging, with Cap, 29 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with this high-speed SAS 6G Female Receptacle Connector, designed for reliable data transmission. Featuring 29 contacts and a 1.27mm pitch, it ensures secure PCB mounting with options for both surface mount and through hole termination. With gold plating and a straight orientation, it guarantees optimal signal integrity and durability in a temperature range of 0 to 55°C. UL and CSA certified, this connector meets stringent quality standards, making it ideal for various industrial applications. Whether you need to fasten it with a PCB locator or ensure polarization for mating, this versatile connector offers seamless integration in your systems. Stay compliant with RoHS regulations and enjoy efficient performance with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517592 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||
| 08/31/2014 | GCM 10639277 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the terminal stamping sub-con will be implemented. This letter takes the place of notice to customer the reason of change is due to terminal stamping sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped. This GCN issued based on the terminal part number 87839. Please refer to the attached list or IAR for the finished goods part number. | Download | |||

