87858-0003

Heilind Number:MOL87858-0003
Manufacturer:Molex
Manufacturer Number:87858-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2MM SR 2P HDR SMT /PEG BREAKA AYT&R 2CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87858-0003
Color:Black
Series:87858 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Parallel
Keying:No
Tail Length:2.8 mm
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:2
PCB Locator:Yes
PCB Retention:Without
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0878580003
SKU:MOL87858-0003

Detailed Description

Introducing the 87858 series Milli-Grid Connector in sleek black, designed for high-performance applications. With a compact 2mm pitch, this connector features 2 contacts in a single row, making it ideal for space-constrained PCB layouts. Crafted with high temperature thermoplastic and copper alloy contacts, it ensures reliable power delivery with a 2A rating and 125V voltage. The surface mount termination method and 2.8mm tail length offer easy installation, while the embossed tape on reel packaging facilitates efficient assembly. Certified for quality and durability, this connector is RoHS compliant and suitable for a wide range of industrial and electronic devices. Upgrade your connectivity solutions with the 87858 series Milli-Grid Connector.