| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87858-0450 |
| Color: | Black |
| Series: | 87858 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Parallel |
| Keying: | No |
| Tail Length: | 2.8 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.2 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878580450 |
| SKU: | MOL87858-0450 |
87858-0450
| Heilind Number: | MOL87858-0450 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87858-0450 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Breakaway Header, Surface Mount, Single Row, Vertical, without Peg, with Pick-and-Place Polyimide Tape, Tape on Reel Packaging, Mating Pin Length 3.20mm , 4 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid black connector. Featuring a durable copper alloy construction, it ensures reliable performance in high-temperature environments. With a surface mount termination method and 2mm pitch, this connector is ideal for various applications. The 4 contacts, loaded on a single row, offer seamless integration with your PCB. Certified for RoHS compliance, it meets industry standards for environmental responsibility. Whether you're designing for industrial or consumer electronics, this connector is a versatile solution for wire-to-board connections. Upgrade your assembly process with the convenience of embossed tape packaging and easy PCB locator installation. Trust in the quality and performance of our Milli-Grid connector for your next project.

