87858-0750

Heilind Number:MOL87858-0750
Manufacturer:Molex
Manufacturer Number:87858-0750
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Breakaway Header, Surface Mount, Single Row, Parallel, 2.54

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87858-0750
Color:Black
Series:87858 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:7
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Parallel
Keying:No
Tail Length:2.8 mm
Packaging:Embossed Tape on Reel
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:7
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.2 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0878580750
SKU:MOL87858-0750

Detailed Description

Enhance your PCB connections with our Black Milli-Grid Connector, featuring a single row of seven contacts for seamless integration. Designed for surface mounting, this connector boasts a durable construction with high-temperature thermoplastic and copper alloy contacts, ensuring reliable performance in demanding environments. With a 2mm pitch and 2A amperage rating, it offers optimal power transmission at up to 125V. The tin over nickel plating on the contact mating area guarantees efficient conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-board applications, this connector is a versatile and essential component for your electronic projects.