| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87863-0025 |
| Color: | Black |
| Series: | 87863 - SAS 6G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 6G |
| Gender: | Female |
| Number of Contacts: | 29 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Temperature Thermoplastic, Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm, 8 mm |
| Voltage: | 30 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Tail Length: | 3.5 mm, 3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.29 mm, 3.18 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm, .8 mm |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878630025 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL87863-0025 |
87863-0025
| Heilind Number: | MOL87863-0025 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87863-0025 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 6G Receptacle, Vertical, Press fit, 3.50mm Tail Length, 29 Circuits, Lead-Free
More >>Specifications
Detailed Description
Easily connect high-speed devices with this black SAS 6G female connector, part of the 87863 series. Featuring 29 contacts in 2 rows, it ensures reliable data transmission. With a straight body orientation and panel mount design, it offers secure installation on through-hole PCBs. The gold-plated contacts and high-temperature materials guarantee stable performance in operating temperatures ranging from 0 to 55°C. This board-to-board connector, compliant with RoHS standards, is ideal for various industrial applications requiring efficient signal and power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517592 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||
| 08/25/2025 | 516691 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is moving the machines to run SAS products at subcon as part of its business. no coo change as the subcon is located in Singapore | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

