| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87891-0306 |
| Color: | Black |
| Series: | 87891 - KK 254 |
| Amperage: | 3 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.97 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5.84 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878910306 |
| SKU: | MOL87891-0306 |
87891-0306
| Heilind Number: | MOL87891-0306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87891-0306 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our KK 254 Header, designed for vertical, through-hole installation. This Breakaway Header features 3 circuits with a pitch of 2.54 mm, perfect for efficient board-to-board or wire-to-board connections. Crafted with high-quality materials including a Copper Alloy contact, Tin plating, and Nylon body, it ensures reliable performance in a wide range of applications. With an amperage rating of 3A and voltage capacity of 250V, it meets stringent electrical standards. Its straight body orientation and 1.6mm PCB thickness compatibility make it versatile for various setups. RoHS compliant and UL certified, you can trust in its quality and environmental responsibility. Perfect for industrial or commercial use, this KK 254 Header is a valuable component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2014 | GCM 10635826 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the housing molding sub-con will be implemented on the housing of 2.54MM PITCH SINGLE ROW WAFER WITH STAND OFF OPTION, 0.64 SQ PIN, 87891 series connector. This letter takes the place of notice to customer the reason of change is due to housing molding sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped. | Download | |||
| 04/06/2014 | GCM 10629275 - New, Modified, Or Replacement Tooling. | Download | |||

