| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87891-0806 |
| Color: | Black |
| Series: | 87891 - KK 254 |
| Amperage: | 3 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.97 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5.84 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878910806 |
| SKU: | MOL87891-0806 |
87891-0806
| Heilind Number: | MOL87891-0806 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87891-0806 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 254 PCB Header, Through Hole, Breakaway, Vertical, 8 Circuits, 2.54µm Tin (Sn) Plating, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our KK 254 PCB Header. Designed for vertical, through-hole mounting, this Breakaway connector features 8 circuits with a pitch of 2.54mm, ideal for efficient board-to-board or wire-to-board connections. Crafted with durable materials like Nylon and Copper Alloy, it ensures reliable performance in a wide range of applications. With 2.54µm Tin plating, it offers enhanced conductivity and corrosion resistance. Lead-free and RoHS compliant, it meets stringent environmental standards. Whether you're in the industrial, automotive, or consumer electronics sector, this connector's 3A amperage and 250V voltage rating make it a versatile choice. Trust in its quality construction, tray packaging, and UL agency certification for peace of mind in your designs. Upgrade to the KK 254 for seamless and dependable PCB integration.

