| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87898-0304 |
| Color: | Black |
| Series: | 87898 - C-Grid - SL |
| Amperage: | 3 A |
| Connector Type: | C-Grid, SL |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878980304 |
| SKU: | MOL87898-0304 |
87898-0304
| Heilind Number: | MOL87898-0304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87898-0304 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect components with our C-Grid/SL Header, designed for surface mount applications. This vertical header features three circuits and a breakaway design for convenient installation. The black color and sleek 0.38" profile make it a versatile choice for various projects. With a 3A amperage and 250V voltage rating, it ensures reliable performance. Made with durable materials like copper alloy and nylon, it can withstand temperatures ranging from -55°C to 105°C. Gold-plated contacts offer superior conductivity, while tin termination plating allows for efficient soldering. RoHS compliant and lead-free process capable, this header is environmentally friendly. Suitable for board-to-board or wire-to-board connections, it is a crucial component for PCB assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2014 | GCM 10635826 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the housing molding sub-con will be implemented on the housing of 2.54MM PITCH SINGLE ROW WAFER WITH STAND OFF OPTION, 0.64 SQ PIN, 87891 series connector. This letter takes the place of notice to customer the reason of change is due to housing molding sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped. | Download | |||
| 04/06/2014 | GCM 10629275 - New, Modified, Or Replacement Tooling. | Download | |||

