| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87898-0314 |
| Color: | Black |
| Series: | 87898 - C-Grid - SL |
| Amperage: | 3 A |
| Connector Type: | C-Grid, SL |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878980314 |
| SKU: | MOL87898-0314 |
87898-0314
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid / SL Header in sleek black. This Surface Mount Breakaway connector, featuring a vertical orientation, is designed for efficient assembly in electronic devices. With 3 Copper Alloy contacts, it ensures reliable signal transmission at a maximum voltage of 250 V and 3 A current. The Gold-plated contact mating area guarantees optimal conductivity, while the Nylon housing offers durability in a wide operating temperature range from -55 to 105 °C. RoHS compliant and UL certified, this connector meets industry standards for quality and safety. Perfect for Board to Board and Wire to Board connections, it comes packaged in embossed tape on reel for convenient handling. Upgrade your design with this essential component for seamless electronic integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2014 | GCM 10635826 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the housing molding sub-con will be implemented on the housing of 2.54MM PITCH SINGLE ROW WAFER WITH STAND OFF OPTION, 0.64 SQ PIN, 87891 series connector. This letter takes the place of notice to customer the reason of change is due to housing molding sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped. | Download | |||
| 04/06/2014 | GCM 10629275 - New, Modified, Or Replacement Tooling. | Download | |||

