87898-0467

Heilind Number:MOL87898-0467
Manufacturer:Molex
Manufacturer Number:87898-0467
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54MM SRSW SMTHDR W/CAPT&R 2 5SNLF 4CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87898-0467
Color:Black
Series:87898 - C-Grid - SL
Amperage:3 A
Connector Type:C-Grid, SL
Number of Contacts:4
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Tin
Number of Contacts Loaded:4
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0878980467
SKU:MOL87898-0467

Detailed Description

Elevate your connectivity game with our sleek black C-Grid SL Connector, featuring four contacts in a single row for seamless surface mount installation. With a durable copper alloy construction and high voltage capacity of 250 V, it ensures reliable performance in any application. The vertical orientation and 2.54 mm pitch make it easy to integrate into your PCB design, while the embossed tape packaging on reel simplifies handling. Certified for both CSA and UL standards, you can trust in its quality and safety. RoHS compliant and lead-free process capable, it's not only environmentally friendly but also future-proof. Perfect for board-to-board or wire-to-board connections, this connector is a versatile and essential component for your electronic projects.