| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87898-0524 |
| Color: | Black |
| Series: | 87898 - C-Grid - SL |
| Amperage: | 3 A |
| Connector Type: | C-Grid, SL |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878980524 |
| SKU: | MOL87898-0524 |
87898-0524
| Heilind Number: | MOL87898-0524 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87898-0524 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this C-Grid/SL Header in black, featuring a surface mount design for easy installation. With a vertical orientation, 5 circuits, and a breakaway feature, it offers flexibility in various electronic applications. This high-quality connector, part of the 87898 series, is crafted with durable materials like nylon and copper alloy, ensuring reliable performance. It complies with RoHS standards and has UL agency certification (E29179), meeting industry requirements for safety and environmental responsibility. Suitable for board-to-board and wire-to-board connections, it has a pitch of 2.54mm and is rated for 3A at 250V, making it ideal for power and signal transmission. The contact termination is plated with tin for efficient soldering, and the gold plating on the contact mating area ensures low contact resistance. Operating within a wide temperature range (-55 to 105°C) and with lead-free process capability, this connector is designed to withstand harsh environmental conditions. Its breakaway design allows for easy separation when needed, while the straight body orientation and lack of shrouding enable simple and efficient mating. Whether you're assembling electronic devices or designing PCB layouts, this C-Grid/SL Header is a versatile and dependable choice.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2014 | GCM 10635826 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the housing molding sub-con will be implemented on the housing of 2.54MM PITCH SINGLE ROW WAFER WITH STAND OFF OPTION, 0.64 SQ PIN, 87891 series connector. This letter takes the place of notice to customer the reason of change is due to housing molding sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped. | Download | |||
| 04/06/2014 | GCM 10629275 - New, Modified, Or Replacement Tooling. | Download | |||

