87898-0666

Heilind Number:MOL87898-0666
Manufacturer:Molex
Manufacturer Number:87898-0666
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm SRSW SMT Hdr W/O Cap 2.5SnLF 6Ckt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87898-0666
Color:Black
Series:87898 - C-Grid - SL
Amperage:3 A
Connector Type:C-Grid, SL
Number of Contacts:6
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Tin
Number of Contacts Loaded:6
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0878980666
SKU:MOL87898-0666

Detailed Description

Enhance your connectivity with this versatile black C-Grid SL connector, part of the 87898 series. With a 3A amperage and 6 contacts in a single row, it offers reliable performance for various applications. Featuring surface mount termination and copper alloy contacts with tin plating, it ensures efficient power and signal transmission. The durable nylon housing, UL certified for flammability standards, guarantees safety. Operating at up to 250V and 260°C, it is suitable for demanding environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether for board-to-board or wire-to-board connections, this connector is a dependable choice for your projects.