| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87911-1811 |
| Color: | Black |
| Series: | 87911 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.18 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 18 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879111811 |
| SKU: | MOL87911-1811 |
87911-1811
| Heilind Number: | MOL87911-1811 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87911-1811 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Right-Angle, Through Hole, 18 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance C-Grid connector. Featuring a sleek black design, it offers 18 contacts in a 2-row configuration, ideal for through-hole termination. Crafted with durable copper alloy contacts and a high temperature thermoplastic body, it ensures reliable performance in demanding environments. With a 2.54mm pitch and 3A amperage rating, it can handle up to 250V. The right-angle orientation and gold plating on the contact mating area provide efficient signal transmission. Its tube packaging and RoHS compliance make it convenient and environmentally friendly. Perfect for board-to-board or wire-to-board applications, this connector is a versatile solution for your PCB connectivity needs.

