| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87911-2610 |
| Color: | Black |
| Series: | 87911 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 26 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879112610 |
| SKU: | MOL87911-2610 |
87911-2610
| Heilind Number: | MOL87911-2610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87911-2610 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Right-Angle, Through Hole, 2.50µm Tin (Sn) Overall Plating, Tube Packaging, 26 Circuits, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connections with our C-Grid 87911 Series Right Angle Connector. Crafted with precision, this connector boasts a durable black thermoplastic construction, making it ideal for high-temperature environments. With 26 contacts loaded in a double-row configuration, it ensures seamless data transmission. The Through Hole termination method guarantees secure and reliable attachment to your board. Its compact 2.54mm pitch and 2.79mm tail length optimize space utilization without compromising performance. Operating at up to 250V and 3A, it's suitable for various applications. With nickel and tin plating, it offers enhanced conductivity and corrosion resistance. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Whether for Board to Board or Wire to Board connections, this connector is a versatile solution for your connectivity needs. Trust in its quality, durability, and performance for your next project.

