| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87911-3611 |
| Color: | Black |
| Series: | 87911 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.18 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 36 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879113611 |
| SKU: | MOL87911-3611 |
87911-3611
| Heilind Number: | MOL87911-3611 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87911-3611 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Right-Angle, Through Hole, 36 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free
More >>Specifications
Detailed Description
Elevate your electronic connections with this high-performance 36-contact C-Grid connector. Designed for optimal functionality, it boasts a black thermoplastic housing that guarantees durability even in high-temperature environments. With a 3A amperage and 250V voltage rating, it ensures reliable power transmission. The right-angle orientation and through-hole termination method make installation a breeze, while gold plating on the contact mating area guarantees superior conductivity. RoHS compliant and featuring a breakaway design, this connector is a must-have for any PCB assembly project. Upgrade your setup with this essential component, perfect for Board to Board and Wire to Board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||
| 04/06/2014 | GCM 10629658 - New, Modified, Or Replacement Tooling. | Download | |||

