87911-3811

Heilind Number:MOL87911-3811
Manufacturer:Molex
Manufacturer Number:87911-3811
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Right-Angle, Through Hole, 38 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87911-3811
Color:Black
Series:87911 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:38
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.18 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:38
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:87911-3811 0879113811 87911
SKU:MOL87911-3811