87911-4212

Heilind Number:MOL87911-4212
Manufacturer:Molex
Manufacturer Number:87911-4212
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Right Angle, Through Hole, 42 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87911-4212
Color:Black
Series:87911 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:42
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.18 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:42
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):012
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879114212
SKU:MOL87911-4212

Detailed Description

Elevate your connectivity with our C-Grid Right Angle Connector, designed for seamless integration in your electronic systems. Featuring a sleek black finish and made from high temperature thermoplastic, this connector ensures durability and reliability in any application. With 42 gold-plated contacts, it guarantees optimal conductivity, while its 2.54mm pitch and through-hole termination method offer easy installation. Operating within a wide temperature range of -55 to 105°C, it's perfect for diverse environments. RoHS compliant and lead-free process capable, it meets the highest industry standards for sustainability. Whether for board-to-board or wire-to-board connections, this connector is an essential component for your projects. Trust in its quality and performance for seamless data transmission and power delivery.