87911-4811

Heilind Number:MOL87911-4811
Manufacturer:Molex
Manufacturer Number:87911-4811
Datasheet:Test Summary
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Right-Angle, Through Hole, 48 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87911-4811
Color:Black
Series:87911 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:48
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.18 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:48
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879114811
SKU:MOL87911-4811

Detailed Description

Enhance your electronic connections with our C-Grid 87911 Series Right Angle Connector, designed for high-performance applications. Featuring a durable black thermoplastic housing, this connector boasts 48 contacts in a 2-row configuration with through-hole termination, ensuring secure and reliable connectivity. Each contact is made of copper alloy with gold plating for optimal signal transmission, while the tin-plated termination offers corrosion resistance. With a pitch of 2.54mm, it is suitable for various PCB designs, accommodating a voltage of 250V and an amperage of 3A. RoHS compliant and surface-mount compatible, this connector meets stringent industry standards for quality and environmental responsibility. Whether for board-to-board or wire-to-board connections, it is the perfect choice for your electronic assembly needs. Packaged in a convenient tube, it is easy to handle and store, making it ideal for both prototyping and production environments. Upgrade your connectivity solutions with this versatile and reliable connector.