87911-5811

Heilind Number:MOL87911-5811
Manufacturer:Molex
Manufacturer Number:87911-5811
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Right-Angle, Through Hole, 58 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87911-5811
Color:Black
Series:87911 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:58
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.18 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:58
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879115811
SKU:MOL87911-5811

Detailed Description

Upgrade your electronics with this high-quality Black C-Grid connector, part of the 87911 series. With a durable copper alloy construction and gold plating in the contact mating area, it ensures reliable performance at up to 250V and 3A. Designed for through-hole termination on 1.6mm PCBs, it features a 2.54mm pitch and 58 contacts in a 2-row configuration. Its right-angle orientation and breakaway feature offer flexibility in installation. This RoHS-compliant connector is suitable for various applications, including board-to-board and wire-to-board connections, with UL agency certification for added peace of mind. Upgrade your electronics with this high-quality Black C-Grid connector, part of the 87911 series. With a durable copper alloy construction and gold plating in the contact mating area, it ensures reliable performance at up to 250V and 3A. Designed for through-hole termination on 1.6mm PCBs, it features a 2.54mm pitch and 58 contacts in a 2-row configuration. Its right-angle orientation and breakaway feature offer flexibility in installation. This RoHS-compliant connector is suitable for various applications, including board-to-board and wire-to-board connections, with UL agency certification for added peace of mind.