87911-7811

Heilind Number:MOL87911-7811
Manufacturer:Molex
Manufacturer Number:87911-7811
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Right-Angle, Through Hole, 78 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87911-7811
Color:Black
Series:87911 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:78
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.18 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:78
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879117811
SKU:MOL87911-7811

Detailed Description

Elevate your electronic connections with this sleek and efficient black C-Grid connector from our 87911 series. Boasting a high amperage of 3A, it features 78 contacts in a dual-row configuration, perfect for through-hole termination. Crafted from durable copper alloy with gold plating, it ensures reliable conductivity with a voltage rating of 250V. The right-angle orientation and 2.54mm pitch offer versatile installation options, while its high-temperature thermoplastic construction guarantees longevity even in demanding environments. RoHS compliant and surface-mount compatible, this connector is a must-have for your PCB assembly projects.