87914-0215

Heilind Number:MOL87914-0215
Manufacturer:Molex
Manufacturer Number:87914-0215
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.75µm Gold (Au) Plating, 2 Circuits, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-0215
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:2
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:2
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:5.84 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879140215
SKU:MOL87914-0215

Detailed Description

Enhance your electronic connections with this C-Grid board-to-board and wire-to-board connector. Designed for optimal performance, it features two contacts with a 2.54mm pitch, allowing for secure and efficient data transfer. The connector is made of high-temperature thermoplastic, ensuring durability in various operating environments. With a 3A amperage and 250V voltage rating, it is suitable for a wide range of applications. Its through-hole termination method and gold-plated contact mating area guarantee reliable conductivity. Measuring at a mated height of 5.84mm, it offers a compact and streamlined solution for your PCB assembly needs. RoHS compliant and surface-mount compatible, this connector meets industry standards for environmental responsibility and ease of installation. Upgrade your connectivity with this versatile and high-performing component.