| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-0226 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.96 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 2 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 7 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879140226 |
| SKU: | MOL87914-0226 |
87914-0226
| Heilind Number: | MOL87914-0226 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-0226 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.50µm Tin (Sn) Selective Plating, 2 Circuits, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid PCB Pin Header in sleek black. With a 2.54mm pitch and through-hole termination method, this connector offers reliable performance. Boasting 2 contacts in a 2-row configuration, it can handle up to 3A of current at 250V. Crafted from high-temperature thermoplastic and copper alloy, it ensures durability. The vertical orientation with a 2.96mm tail length is suitable for various PCB designs. It features tin and nickel plating for efficient signal transfer and is compatible with lead-free soldering processes. RoHS compliant and UL certified, it meets industry standards for quality and safety. Perfect for board-to-board or wire-to-board applications, this connector is a versatile choice for your projects.

