| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-0404 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.72 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.1 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879140404 |
| SKU: | MOL87914-0404 |
87914-0404
| Heilind Number: | MOL87914-0404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-0404 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective Plating, 4 Circuits, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our Black C-Grid 87914 Series Vertical Through Hole Connector. With a durable construction featuring High Temperature Thermoplastic and Copper Alloy contacts, this connector ensures reliable performance in various environments. Offering 4 contacts in 2 rows, it has a pitch of 2.54mm, ideal for Board to Board or Wire to Board connections. Rated for 3A and 250V, it guarantees efficient power transmission. Gold contact plating and Tin termination enhance conductivity, while its RoHS compliance underscores our commitment to sustainability. Whether for industrial or consumer electronics, this connector is a versatile solution for your PCB connection needs.

