| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-0807 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.95 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 16.51 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879140807 |
| SKU: | MOL87914-0807 |
87914-0807
| Heilind Number: | MOL87914-0807 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-0807 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 8 Circuits, 2.54µm Tin (Sn) Overall Plating, Tray Packaging, Void Positions at circuit 2,3,4,5,6,8, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our C-Grid 87914 series black PCB pin header. Designed for high performance, this vertical connector features 8 contacts in 2 rows, with a 2.54mm pitch for secure through-hole termination. Crafted from durable high-temperature thermoplastic and copper alloy, it ensures reliable conductivity even in demanding environments. With a maximum voltage rating of 250V and amperage of 3A, it's suitable for various applications. RoHS compliant and surface mount compatible, it offers easy integration into your PCB designs. Each header comes in a tray packaging for convenient handling. Elevate your electronics with this essential component.

