| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-2002 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 8.13 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879142002 |
| SKU: | MOL87914-2002 |
87914-2002
| Heilind Number: | MOL87914-2002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-2002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.76µm Gold (Au) Plating, 20 Circuits, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in electronic assemblies with this C-Grid PCB Pin Header. Featuring a durable black housing and high temperature thermoplastic construction, this vertical orientation connector is designed for reliable performance. With 20 gold-plated copper alloy contacts, it ensures efficient power and signal transmission. Suitable for through-hole termination on 1.6mm PCBs, it offers a pitch of 2.54mm and a voltage rating of 250V. With UL certification and lead-free soldering capability, it meets quality and environmental standards. Its breakaway design and surface mount compatibility provide versatility in assembly. Ideal for board-to-board and wire-to-board connections, this connector is a dependable choice for various applications.

